Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
67-0300
Alias/AKA:
1300580035
RoHS:
Yes
HTS:
3923500000
COO:
PL
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Receptacle Closure Cap
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Receptacle Closure Cap Straight Micro-Change®
Search Keywords:
670300
IN STOCK:
350
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$23.49
$70.470
20
$22.78
$455.600
40
+
$22.09
$883.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
21.341.5453.0
Conn Appliance Terminal Block F 8 POS 13.5mm Screw RA Cable Mount 41A
61056
Mini-Change Drop Tee Adapter and Splitters
ENSP1F5
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port RJ-Lnxx®
KUP-14D15-110
Power Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket
1A3002-34
Conn Mini-C M 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®