69W48
Woodhead / MolexConn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
69W48
Alias/AKA:
1301470169
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
69W48
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$132.68
$132.680
5
$117.86
$589.300
10
$112.81
$1,128.100
25
$103.85
$2,596.250
50
$101.07
$5,053.500
75
$99.56
$7,467.000
100
+
$98.06
$9,806.000
Product Guides