69W76
Woodhead / MolexConn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
69W76
Alias/AKA:
1301470175
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
69W76
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$152.63
$152.630
5
$135.60
$678.000
10
$129.78
$1,297.800
25
$119.48
$2,987.000
50
$116.29
$5,814.500
75
$114.55
$8,591.250
100
+
$112.83
$11,283.000
Product Guides
CUSTOMERS
ALSO BOUGHT
28W76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
454CR
Woodhead FD - Yellow Glass Filled - Polyester Box - Corrosion resistant - (2) 25.40mm (1....
453CR
F.D. Yellow Glass-Filled Polyester Box, Corrosion -resistant 19.05mm Threaded
15W33
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
64W47
Watertite Plug with Single Flip Cover Plate with Locking Blade - 2 Pole/3 Wire - NEMA L5-1...