help desk software
DATA SHEET

703000D02F200

Woodhead / Molex

Cable Assembly UL 2661 6.1m 22AWG 3 POS IP67 M12 Circular F Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
703000D02F200
Alias/AKA:
1200720185
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
UL 2661
Gender:
F
Wire Size:
22 AWG
Cable Length:
6.1 m
Operating Temperature:
-20 to 105 °C
Cable Assembly UL 2661 6.1m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Search Keywords:
703000D02F200
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.02
$99.020
5
$89.80
$449.000
10
$85.46
$854.600
25
$79.15
$1,978.750
50
$77.04
$3,852.000
100
$75.89
$7,589.000
250 +
$74.08
$18,520.000
Tools/3D Models
Product Guides