Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
80013
Alias/AKA:
1200770021
RoHS:
Yes
HTS:
7616995190
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
DC MIC CLOSURE CAP PL MALE-THD
Search Keywords:
80013
IN STOCK:
232
Can Ship immediately
Minimum Order:
19
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
19
$3.63
$68.970
38
$3.45
$131.100
57
+
$3.27
$186.390
Product Guides
CUSTOMERS
ALSO BOUGHT
61056
Mini-Change Drop Tee Adapter and Splitters
1R3006A20F020
Mini-Change A-Size Receptacle 3 Position Male Straight 16 AWG PVC 0.6m
67-0300
Connector Accessories Receptacle Closure Cap Straight Micro-Change®
65-0085
Connector Accessories Closure Cap Straight
PT06E-8-4S(SR)
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port