Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
804000A09M020
Alias/AKA:
1200650255
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular F Micro-Change®
Search Keywords:
804000A09M020
IN STOCK:
61
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$35.19
$70.380
3
$34.49
$103.470
6
$33.79
$202.740
12
+
$33.11
$397.320
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
55410.81390
QLZ06/1800-A249-2524L-61LG - Blower, Cross Flow - 72CFM - 120V 60Hz - Flange Mount
914CE16-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
914CE2-3A
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...