Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
804000A09M050
Alias/AKA:
1200650265
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Cord Set 5m 22AWG 4 POS M12 Circular F Micro-Change®
Search Keywords:
804000A09M050
IN STOCK:
280
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$47.90
$95.800
3
$46.94
$140.820
6
$46.01
$276.060
12
+
$45.08
$540.960
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
914CE2-3A
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
804001A09M100
Cable Assembly E152210 10m 22AWG M12 Circular 4 POS F Micro-Change®
804000A09M020
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular F Micro-Change®
804000A09M100
Cable Assembly UL 2661 10m 22AWG M12 Circular 4 POS F Micro-Change®