help desk software
DATA SHEET

81612

Woodhead / Molex

Cable Assembly Cord Set 0.3m 5 POS M12 Circular M Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
81612
Alias/AKA:
1300310026
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Cord Set
Gender:
M
Wire Size:
N/A
Cable Length:
0.3 m
Operating Temperature:
-20 to 80 °C
Cable Assembly Cord Set 0.3m 5 POS M12 Circular M Micro-Change®
Search Keywords:
81612
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.54
$70.620
4 +
$23.06
$92.240
Tools/3D Models
Product Guides