847330005
Woodhead / MolexCable Assembly 1.31m Sealed Industrial USB 3.0 Type A to USB Type A 4 to 4 POS F-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
847330005
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
1.31 m
Cable Assembly 1.31m Sealed Industrial USB 3.0 Type A to USB Type A 4 to 4 POS F-M
Search Keywords:
847330005
IN STOCK:
122
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$48.21
$96.420
25
$47.25
$1,181.250
50
$46.31
$2,315.500
100
+
$45.38
$4,538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
1-967402-1
2,5MM ST-GEH KPL 4P
929505-2
FF FLA-STE-GEG2X3P
FX0462
Fuseholder - Panel Mount - Touchproof - 250V - 10A - 5 x 20mm - Solder Terminals
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;