Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8565F
Alias/AKA:
1301100033
RoHS:
Yes
Supplier Standard Pack
1
Lamp Size:
MH70
Lamp Type:
Sodium Lamp
Power Rating:
100 W
Voltage Rating:
120 VAC
Color:
N/A
MH70 Sodium Lamp
Search Keywords:
8565F
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$605.38
$605.380
3
$565.23
$1,695.690
5
$556.76
$2,783.800
10
+
$548.40
$5,484.000
Product Guides