Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8565F-MH
Alias/AKA:
1301100034
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Lamp Size:
MH70
Lamp Type:
Metal Halide Lamp
Power Rating:
70 W
Voltage Rating:
120 VAC
Color:
N/A
MH70 Metal Halide Lamp
Search Keywords:
8565FMH
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$814.71
$814.710
3
$771.43
$2,314.290
5
$750.85
$3,754.250
10
+
$739.59
$7,395.900
Product Guides