Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
883030D01M010
Alias/AKA:
1200660208
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
MIC 3P M/MFE 1M #22AWG BRD PVC
Search Keywords:
883030D01M010
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.983
$37.983
2
$34.530
$69.060
6
$33.830
$202.980
12
+
$33.150
$397.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
OA180AP-11-1WB
FAN AC 180X89 115V WIRE LEAD, 375cfm
88827125
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time ...
CB25/2H
Ceramic Term Blk, Panel Mount, 2