8A4000-31
Woodhead / MolexConn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8A4000-31
Alias/AKA:
1200710035
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Micro-C
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
300,250 VDC|VAC
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
Search Keywords:
8A400031
IN STOCK:
186
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.21
$75.630
7
$24.71
$172.970
13
$24.21
$314.730
25
+
$23.73
$593.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
8R4J30E03C3003
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F Micro-Change®
39-01-2021
Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag
8R4006A18A120
Cable Assembly Pigtail 0.3m 22AWG M12 Circular 4 POS M Micro-Change®
8A5000-31
Micro-Change M12 -Single Field Attach Connector -5 Poles-[3.30-6.60mm] Diameter-Female
8A4006-31
Conn Micro-C M 4 POS ST Cable Mount 4 Terminal 1 Port Micro-Change®