Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8A4006-31
Alias/AKA:
1200710038
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Micro-C
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Silver
Termination Method:
N/A
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
300,250 VDC|VAC
Conn Micro-C M 4 POS ST Cable Mount 4 Terminal 1 Port Micro-Change®
Search Keywords:
8A400631
IN STOCK:
104
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$28.35
$85.050
7
$27.77
$194.390
13
$27.21
$353.730
25
+
$26.66
$666.500
DOWNLOADS