help desk software
DATA SHEET

8A4007-31

Woodhead / Molex

Conn M12 Circular M 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Micro-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8A4007-31
Alias/AKA:
1200710040
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
M12 Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Silver
Termination Method:
Crimp
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
300,250 VDC|VAC
Life Cycle:
Discontinued
Conn M12 Circular M 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Micro-Change®
Search Keywords:
8A400731
  This product is discontinued, but still in stock
IN STOCK: 1,477
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$29.04
$87.120
7
$28.45
$199.150
13
$27.88
$362.440
25 +
$27.32
$683.000
Tools/3D Models
Product Guides