Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8R4006A18A120
Alias/AKA:
1200700184
RoHS:
Yes
HTS:
8442300150
COO:
MX
Supplier Standard Pack
1
Cable Assembly Pigtail 0.3m 22AWG M12 Circular 4 POS M Micro-Change®
Search Keywords:
8R4006A18A120
IN STOCK:
2,188
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.38
$76.140
6
$24.87
$149.220
12
+
$24.37
$292.440
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
2GK51-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
03-09-2042
Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Bag
8R4J30E03C3003
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F Micro-Change®
DT3P-BT-BK
BOOT, 3P, REC, ST, BLK