help desk software

8R5006A16M005

Woodhead / Molex

Cable Assembly PVC 0.5m 18AWG Circular 5 POS M

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8R5006A16M005
Alias/AKA:
1200704011
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack:
1
Cable Assembly PVC 0.5m 18AWG Circular 5 POS M
Search Keywords:
8R5006A16M005
IN STOCK: 4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$31.60
$63.200
3
$30.97
$92.910
5
$30.35
$151.750
10 +
$29.73
$297.300
DOWNLOADS