Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8R5006A18A120
Alias/AKA:
1200700252
RoHS:
Yes
HTS:
8442300150
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly 0.305m 22AWG M12 Circular M Micro-Change®
Search Keywords:
8R5006A18A120
IN STOCK:
1,422
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$29.07
$87.210
6
$28.49
$170.940
12
+
$27.92
$335.040
Product Guides
CUSTOMERS
ALSO BOUGHT
MU18-250DFK
Scotchlok Female Disconnect - Non-Insulated Butted Seam MU18-250DFK - 22-18 AWG.
8R5A00A18A120
Cable Assembly Pigtail 0.305m 22AWG M12 Circular 5 POS F Micro-Change®
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
M13196-SL005
Slate - 30.48m (100ft)/Spool
4R3P06A27C300
Cable Assembly Pigtail 0.3m 24AWG M8 Circular 3 POS M Nano-Change®