help desk software

92536N

Woodhead / Molex

Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 6/3 Type W, 9.14m Cord Length with Flying Leads

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
92536N
Alias/AKA:
1300840136
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Woodhead POW-R-MITE Heavy Duty Cable Reel with Retraction Weight of 4lbs., 6/3 Type W, 9.14m Cord Length with Flying Leads
Search Keywords:
92536N
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$3,614.17
$3,614.170
DOWNLOADS