help desk software
DATA SHEET

92562AN

Woodhead / Molex

SOW Cable 6Conductors 14AWG 15.24m 12A 600V POW-R-MITE® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
92562AN
Alias/AKA:
1300840147
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductor Material:
N/A
Family:
130084
Cable Length:
15.24 m
SOW Cable 6Conductors 14AWG 15.24m 12A 600V POW-R-MITE® Carton
Search Keywords:
92562AN
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,845.51
$3,845.510
3
$3,745.63
$11,236.890
5 +
$3,689.45
$18,447.250
Tools/3D Models
Product Guides