help desk software
DATA SHEET

980-86

Woodhead / Molex

SJTO Cable 3Conductors 16AWG 120V 15.24m Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
980-86
Alias/AKA:
1300910028
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130091
SJTO Cable 3Conductors 16AWG 120V 15.24m Super-Safeway Carton
Search Keywords:
98086
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$745.25
$745.250
3
$705.64
$2,116.920
5
$686.82
$3,434.100
10 +
$676.52
$6,765.200
Tools/3D Models
Product Guides