help desk software
DATA SHEET

990-271US

Woodhead / Molex

SJTOW Cable 3Conductors 14AWG 120V 13.72m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
990-271US
Alias/AKA:
1300910056
RoHS:
Yes
HTS:
9405490000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130091
SJTOW Cable 3Conductors 14AWG 120V 13.72m
Search Keywords:
990271US
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$698.63
$698.630
3
$652.31
$1,956.930
5
$642.53
$3,212.650
10 +
$632.89
$6,328.900
Tools/3D Models
Product Guides