help desk software

990A-83

Woodhead / Molex

Reel - 14/3 SJTOW - 13.72m Cord Length - 13W Fluo Lamp - Switch

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
990A-83
Alias/AKA:
1300910064
RoHS:
Yes
COO:
MX
The 990A-83 (1300910064) is a Woodhead standard duty reel. Cord type is 14/3 SJTOW, and cord length is 13.72m (45.0'). It has 13W Fluorescent Hand Lamp and Reel-mounted Switch. Maximum current per contact is 15A, maximum voltage is 120V.
Search Keywords:
990A83
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$980.21
$980.210
2 +
$941.00
$1,882.000
DOWNLOADS