help desk software
DATA SHEET

997-3070G

Woodhead / Molex

SJTOW Cable 3Conductors 12AWG 10.67m 15A 120V Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
997-3070G
Alias/AKA:
1300910094
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130091
Conductor Material:
N/A
Cable Length:
10.67 m
SJTOW Cable 3Conductors 12AWG 10.67m 15A 120V Super-Safeway Carton
Search Keywords:
9973070G
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$814.20
$814.200
3
$770.94
$2,312.820
5
$750.37
$3,751.850
10 +
$739.12
$7,391.200
Tools/3D Models
Product Guides