Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
BTY803P-FBC
Alias/AKA:
1201140084
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M23 Circular/M12 Circular
Body Orientation:
Right Angle
Number of Contacts:
59
Contact Plating:
Gold over Nickel
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
30 VDC
Conn M23 Circular/M12 Circular 59 RA 59Terminal 1/8Port
Search Keywords:
BTY803PFBC
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$106.31
$106.310
5
$93.71
$468.550
10
$90.98
$909.800
25
$82.09
$2,052.250
50
$76.43
$3,821.500
100
$75.29
$7,529.000
250
+
$70.42
$17,605.000
Product Guides