CS83W64
Woodhead / MolexConn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
CS83W64
Alias/AKA:
1301550160
RoHS:
Yes
HTS:
8536694020
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
50/Contact A
Operating Temperature:
N/A
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
CS83W64
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$259.27
$259.270
3
$252.06
$756.180
5
$248.29
$1,241.450
10
$244.57
$2,445.700
25
+
$240.89
$6,022.250
Product Guides
CUSTOMERS
ALSO BOUGHT
CS83W65
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
CS81W64
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
3005-1
PDU Outlet Box 125V 15A
HVG-150-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 150.24W - Fixd:48 Vdc @ 3,130mA - Dim: 0-10Vdc/PWM...