CS83W65
Woodhead / MolexConn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
CS83W65
Alias/AKA:
1301550161
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
50/Contact A
Operating Temperature:
N/A
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords:
CS83W65
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$198.29
$198.290
3
$195.31
$585.930
5
$192.38
$961.900
10
$189.50
$1,895.000
25
+
$185.07
$4,626.750
Product Guides
CUSTOMERS
ALSO BOUGHT
CS83W64
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
CS82W64
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
3005-1
PDU Outlet Box 125V 15A
HVG-150-48B
AC/DC LED Pwr Sply - Const Curr/Volt - 150.24W - Fixd:48 Vdc @ 3,130mA - Dim: 0-10Vdc/PWM...