help desk software

DN3020

Woodhead / Molex

Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port Mini-Change®

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
DN3020
Alias/AKA:
1300350057
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Mini-C Adapter
Gender:
PL/PL/RCP
Body Orientation:
Tee Style
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5/5/5
Contact Gender:
M/M/F
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
8/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port Mini-Change®
Search Keywords:
DN3020
IN STOCK: 13
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$119.02
$595.100
10
$113.92
$1,139.200
25
$109.24
$2,731.000
50
$106.32
$5,316.000
75
$104.73
$7,854.750
100 +
$103.16
$10,316.000
DOWNLOADS