Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
DND02A-M020
Alias/AKA:
1300270014
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Cord Set 2m 5 POS Circular F
Search Keywords:
DND02AM020
IN STOCK:
8
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$35.94
$71.880
4
+
$35.23
$140.920
Product Guides
CUSTOMERS
ALSO BOUGHT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
207486-1
SIZE 23-16 RECEPTACLE,CPC
HBL2326
LKG FLG-RCPT, 20A 250V, L6-20R, WH
EX-F61-PN-C5
Liquid Leakage Sensor - PNP Open Collector Output - 12 to 24VDC - 5m Cable W/ Pfa Mounting...