Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
DNETAUXPT
Alias/AKA:
1300350085
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mini-C Adapter
Gender:
RCP/RCP/PL
Body Orientation:
Tee Style
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4/4/4
Contact Gender:
F/F/M
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
10/Contact A
Maximum Voltage Rating:
600 VDC
Conn Mini-C Adapter F/F/M 4/4/4 POS T Style 3 Port Mini-Change®
Search Keywords:
DNETAUXPT
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$107.51
$107.510
5
$99.49
$497.450
10
$96.60
$966.000
25
$91.31
$2,282.750
50
$88.87
$4,443.500
100
$87.55
$8,755.000
250
+
$85.46
$21,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280-402
Jumper - insulated - gray
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
1372460000
Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box
8R4006A16M005
Cable Assembly Micro-C 22AWG
1R3006A20M020
Cable Assembly UL 1015 2m 16AWG 3 POS IP67 Circular M Mini-Change®