Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
ENSP1F5
Alias/AKA:
1300550001
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Body Orientation:
Straight
The WOODHEAD / MOLEX part ENSP1F5 is a high-quality RJ-45 connector designed for use in industrial applications. With a rugged construction and reliable performance, this connector is perfect for connecting Ethernet cables in harsh environments.This connector features a female RJ-45 port with 8 positions and 8 terminals, allowing for secure and efficient data transmission. The ST (Straight) termination option ensures a secure and tight connection, minimizing the risk of data loss or interruptions.Designed specifically for use with the RJ-Lnxx® series, this connector provides a convenient solution for networking and communication needs. It is ideal for use in industrial automation, manufacturing, and other demanding environments where reliability and durability are crucial.Whether you need to connect Ethernet cables in a factory, warehouse, or outdoor setting, the WOODHEAD / MOLEX part ENSP1F5 offers unmatched performance and reliability. Trust this connector to ensure seamless data transmission and connectivity in your industrial applications.
Search Keywords:
ENSP1F5
IN STOCK:
824
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2
$44.88
$89.760
3
$43.98
$131.940
5
$43.10
$215.500
10
+
$42.23
$422.300
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2515SW
LKG WT S/SHRD INLT, 20A120/208V, L21-20P
HBL2811
LKG PLUG, 4P5W, 30A 120/208V, L21-30P
HBL2813
LKG CONN, 30A 3P 120/208V, L21-30R, B/W
KUP-14D15-110
Power Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket
E13-00M
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...