N04MA03124
Woodhead / MolexConn Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Nano-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
N04MA03124
Alias/AKA:
1200910010
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Copper
Termination Method:
Solder
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
75,60 VDC|VAC
Conn Circular M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Nano-Change®
Search Keywords:
N04MA03124
IN STOCK:
265
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.56
$76.680
25
$25.05
$626.250
50
$24.55
$1,227.500
100
+
$24.07
$2,407.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17568-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
1658622-6
26 NOVO MIL/CTR 30DP,LEAD FREE
5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...