Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
PA9D01-42
Alias/AKA:
1201030001
RoHS:
Yes
HTS:
8536694030
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Profibus Connector
Body Orientation:
Right Angle
Gender:
N/A
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 80 °C
Profibus Connector 9 POS RA
Search Keywords:
PA9D0142
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$162.31
$162.310
3
$159.87
$479.610
5
$157.48
$787.400
10
$155.11
$1,551.100
25
+
$151.49
$3,787.250
Product Guides
CUSTOMERS
ALSO BOUGHT
D1.5X2LG6
Wiring Duct ONLY, Rnd Hole - Lt Gray - 1.5"W x 2"H - 6' Length - LF PVC
A1412CH
Continuous Hinge Enclosure Clamps CH Type 12, 14x12x6, Gray, Mild Steel
CP3020
Concept Panel, fits 30.00x20.00 inch Enclosure, White, Mild Steel
CSD30208LG
Concept Single-Door Enclosure, 30.00x20.00x8.00, Lt Gray, Steel