Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
RJBG16821
Alias/AKA:
1300580057
RoHS:
Yes
HTS:
8536694030
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IP67 RJ-45 Adapter
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8/8
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-20 to 80 °C
Conn IP67 RJ-45 Adapter F/F 8/8 POS ST Cable Mount 1/1 Port RJ-Lnxx®
Search Keywords:
RJBG16821
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$50.32
$50.320
6
$49.31
$295.860
12
$48.33
$579.960
24
+
$47.36
$1,136.640
Product Guides