Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
SST-PB3-PCIE-1
RoHS:
Yes
HTS:
8471801000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Family:
112011-0031
Maximum Storage Humidity:
N/A
Maximum Operating Humidity:
N/A
Dimension:
174.63 x 106.68 mm
Maximum Data Rate:
12 Mbps
Host Interface:
N/A
Network Interface Card 12Mbps Carton
Search Keywords:
SSTPB3PCIE1
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1,191.00
$1,191.000
Product Guides