Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE100CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Family:
1.5KE100CA
Maximum Clamping Voltage:
137 V
Maximum Peak Pulse Current:
11 A
Dimension:
8.35 x 5.08 mm
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin DO-13 T/R
IN STOCK:
603
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$1.850
$185.000
200
$1.590
$318.000
300
$1.150
$345.000
500
$0.513
$256.500
1,000
$0.413
$413.000
2,500
$0.368
$920.000
5,000
$0.332
$1,660.000
10,000
+
$0.303
$3,030.000
Product Guides