help desk software
DATA SHEET

1.5KE110C

World Products

TVS Diode Single Bi-Dir 89.2V 1.5KW 2-Pin DO-13 T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE110C
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Maximum Peak Pulse Current:
9.5 A
Maximum Reverse Leakage Current:
5 uA
Family:
1.5KE110C
Dimension:
8.35 x 5.08 mm
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
158 V
Configuration:
Single15094
TVS Diode Single Bi-Dir 89.2V 1.5KW 2-Pin DO-13 T/R
IN STOCK: 300
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$0.783
$62.640
100
$0.692
$69.200
500
$0.265
$132.500
1,000
$0.251
$251.000
2,500
$0.231
$577.500
5,000
$0.215
$1,075.000
10,000 +
$0.203
$2,030.000
Tools/3D Models
Product Guides