help desk software
DATA SHEET

1.5KE120CA

World Products

Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin DO-201 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE120CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Configuration:
Single
Direction Type:
Bi-Directional
Dimension:
8.35 x 5.08 mm
Maximum Peak Pulse Current:
9.1 A
Family:
1.5KE120CA
Maximum Clamping Voltage:
165 V
Life Cycle:
Discontinued & Replaced
Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin DO-201 T/R
Search Keywords:
15KE120CA
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
1200
Multiple:
1200
Tools/3D Models
Product Guides