help desk software
DATA SHEET

1.5KE18CA

World Products

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-13 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE18CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Clamping Voltage:
25.2 V
Family:
1.5KE18CA
Dimension:
8.35 x 5.08 mm
Maximum Peak Pulse Current:
59.5 A
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-13 T/R
Search Keywords:
15KE18CA
IN STOCK: 623
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.73
$73.000
200
$0.69
$138.000
400
$0.66
$264.000
800 +
$0.62
$496.000
Tools/3D Models
Product Guides