Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE220CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Maximum Peak Pulse Current:
4.6 A
Maximum Reverse Leakage Current:
5 uA
Dimension:
8.35 x 5.08 mm
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
328 V
Family:
1.5KE220CA
Diode TVS Single Bi-Dir 185V 1.5KW 2-Pin DO-13 T/R
Search Keywords:
15KE220CA
IN STOCK:
680
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.73
$73.000
200
$0.69
$138.000
400
$0.66
$264.000
800
+
$0.62
$496.000
Product Guides