Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE39A
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Bag
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
28 A
Dimension:
8.35 x 5.08 mm
Configuration:
Single
Maximum Clamping Voltage:
53.9 V
Family:
1.5KE39A
Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.67
$67.000
200
$0.63
$126.000
400
$0.60
$240.000
800
+
$0.57
$456.000
Product Guides