help desk software
DATA SHEET

1.5KE62CA

World Products

Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE62CA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Family:
1.5KE62CA
Maximum Peak Pulse Current:
17.7 A
Configuration:
Single
Maximum Reverse Leakage Current:
5 uA
Dimension:
8.35 x 5.08 mm
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
85 V
Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin DO-201 T/R
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.73
$73.000
200
$0.69
$138.000
400
$0.66
$264.000
800 +
$0.62
$496.000
Tools/3D Models
Product Guides