Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5KE6.8CATR
RoHS:
Yes
Supplier Standard Pack
1200
Package Type:
Reel
Maximum Peak Pulse Current:
143 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
2000 uA
Maximum Clamping Voltage:
10.5 V
Family:
1.5KE6.8CA
Dimension:
8.35 x 5.08 mm
Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin DO-201 T/R
IN STOCK:
0
Minimum Order:
1200
Multiple:
1200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,200
$0.473
$567.600
2,400
$0.441
$1,058.400
4,800
$0.414
$1,987.200
9,600
+
$0.404
$3,878.400
Product Guides