help desk software
DATA SHEET

15KP22CA

World Products

Diode TVS Single Bi-Dir 22V 15KW Automotive 2-Pin Case P-600 Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP22CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Maximum Clamping Voltage:
37.1 V
Maximum Peak Pulse Current:
407 A
Family:
15KP22CA
Direction Type:
Bi-Directional
Dimension:
9.1(Max) x 9.1(Max) mm
Configuration:
Single
Maximum Reverse Leakage Current:
500 uA
Diode TVS Single Bi-Dir 22V 15KW Automotive 2-Pin Case P-600 Bulk
Search Keywords:
15KP22CA
IN STOCK: 0
MOQ for out of Stock Qty:
200
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$15.30
$3,060.000
400
$8.10
$3,240.000
600
$5.70
$3,420.000
800 +
$5.59
$4,472.000
Tools/3D Models
Product Guides