help desk software
DATA SHEET

15KP33CA

World Products

Diode TVS Single Bi-Dir 33V 15KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP33CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
54.8 V
Family:
15KP33CA
Maximum Peak Pulse Current:
274 A
Dimension:
9.1(Max) x 9.1(Max) mm
Maximum Reverse Leakage Current:
10 uA
Diode TVS Single Bi-Dir 33V 15KW 2-Pin DO-201 T/R
Search Keywords:
15KP33CA
IN STOCK: 123
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.597
$259.700
200
$2.468
$493.600
300
$2.344
$703.200
400 +
$2.227
$890.800
Tools/3D Models
Product Guides