Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP33CATR
RoHS:
Yes
Supplier Standard Pack
800
Package Type:
Reel
Maximum Peak Pulse Current:
274 A
Family:
15KP33CA
Dimension:
9.1(Max) x 9.1(Max) mm
Maximum Reverse Leakage Current:
10 uA
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
54.8 V
Diode TVS Single Bi-Dir 33V 15KW 2-Pin DO-201 T/R
Search Keywords:
15KP33CATR
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
16 Weeks
Product Guides