help desk software
DATA SHEET

15KP48ATR

World Products

Diode TVS Single Uni-Dir 48V 15KW 2-Pin DO-201 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP48ATR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Maximum Peak Pulse Current:
193 A
Direction Type:
Uni-Directional
Family:
15KP48A
Maximum Clamping Voltage:
77.7 V
Dimension:
9.1(Max) x 9.1(Max) mm
Maximum Reverse Leakage Current:
10 uA
Diode TVS Single Uni-Dir 48V 15KW 2-Pin DO-201 T/R
Search Keywords:
15KP48ATR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
16 Weeks
Tools/3D Models
Product Guides