help desk software
DATA SHEET

15KP48CA

World Products

Diode TVS Single Bi-Dir 48V 15KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP48CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Peak Pulse Current:
193 A
Maximum Reverse Leakage Current:
10 uA
Maximum Clamping Voltage:
77.7 V
Dimension:
9.1(Max) x 9.1(Max) mm
Family:
15KP48CA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 48V 15KW 2-Pin DO-201 T/R
Search Keywords:
15KP48CA

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 119
Ships today, if you order in
Factory Lead-Time
16 Weeks
Tools/3D Models
Product Guides