help desk software
DATA SHEET

15KP75CA

World Products

Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
15KP75CA
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Dimension:
9.1(Max) x 9.1(Max) mm
Maximum Clamping Voltage:
122 V
Family:
15KP75CA
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
10 uA
Maximum Peak Pulse Current:
123 A
Diode TVS Single Bi-Dir 75V 15KW 2-Pin DO-201 T/R
Search Keywords:
15KP75CA
IN STOCK: 92
Can Ship immediately
You may purchase in-stock quantity up to 92
Minimum Order:
100
Available in less than min:
92
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.627
$5.627
100
$5.115
$511.500
200
$5.064
$1,012.800
300
$5.013
$1,503.900
400 +
$4.963
$1,985.200
Tools/3D Models
Product Guides