Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
1.5SMCJ58CA
RoHS:
No
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
16 A
Dimension:
6.86 x 5.9 x 2.16 mm
Maximum Clamping Voltage:
93.6 V
Maximum Reverse Leakage Current:
1 uA
Direction Type:
Bi-Directional
Family:
1.5SMCJ58CA
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.361
$1,083.000
6,000
$0.354
$2,124.000
9,000
+
$0.347
$3,123.000
Product Guides